Part Details for CXA1512-0000-000F00M235F by Cree, Inc.
Overview of CXA1512-0000-000F00M235F by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1512-0000-000F00M235F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X4092
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1512-0000-000F00M235F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.6700 | Buy Now |
DISTI #
CXA1512-0000-000F00M235F-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3520 | Buy Now |
DISTI #
CXA1512-0000-000F00M235F
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1512-0000-000F00M235F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.6964 / $3.1244 | Buy Now |
DISTI #
941-CXA15120F00M235F
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp CXA1512-18V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1512-000-F00M235F
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.6800 / $3.2300 | Buy Now |
DISTI #
CXA1512-0000-000F00M235F
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1512-0000-000F00M235F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.6964 / $3.1244 | Buy Now |
DISTI #
CXA1512-0000-000F00M235F
|
Avnet Silica | XLAMP CXA LIGHT EMITTING DIODE WHITE (Alt: CXA1512-0000-000F00M235F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXA1512-0000-000F00M235F
CXA1512-0000-000F00M235F CAD Models
CXA1512-0000-000F00M235F Part Data Attributes:
|
CXA1512-0000-000F00M235F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1512-0000-000F00M235F
Cree, Inc.
COB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MIL-STD-883D, UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 1.2 A | |
Forward Voltage-Max | 21 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 8.9 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |