Part Details for CXA1512-0000-000F0HK450H by Cree, Inc.
Overview of CXA1512-0000-000F0HK450H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1512-0000-000F0HK450H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X3995
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1512-0000-000F0HK450H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.7600 | Buy Now |
DISTI #
CXA1512-0000-000F0HK450H-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
65 In Stock |
|
$2.5700 / $3.8600 | Buy Now |
DISTI #
CXA1512-0000-000F0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1512-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.0286 / $2.3506 | Buy Now |
DISTI #
941-CXA15120F0HK450H
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, XLamp CXA1512-18V RoHS: Compliant | 40 |
|
$2.5700 / $3.8600 | Buy Now |
DISTI #
CXA1512-000-F0HK450H
|
TTI | High Power LEDs - White WHITE 5000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.5700 / $3.2800 | Buy Now |
DISTI #
CXA1512-0000-000F0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1512-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.0286 / $2.3506 | Buy Now |