Part Details for CXA1816-0000-000N00M427F by Cree, Inc.
Overview of CXA1816-0000-000N00M427F by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1816-0000-000N00M427F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7088
|
Newark | Led, Hb, White, 1485Lm, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:38W, Luminous Flux @ Test:1485Lm, Forward Current @ Test:450Ma, Viewing Angle:115°, Forward Voltage Vf Typ:37V, Nominal Cct (K):2700 K Rohs Compliant: Yes |Cree Led CXA1816-0000-000N00M427F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $5.1600 | Buy Now |
DISTI #
CXA1816-0000-000N00M427F-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2190 | Buy Now |
DISTI #
CXA1816-0000-000N00M427F
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1816-0000-000N00M427F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.2256 / $3.7376 | Buy Now |
DISTI #
941-CXA18160N00M427F
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CXA1816-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1816-000-N00M427F
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.2000 / $3.8900 | Buy Now |
DISTI #
CXA1816-0000-000N00M427F
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1816-0000-000N00M427F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.2256 / $3.7376 | Buy Now |
Part Details for CXA1816-0000-000N00M427F
CXA1816-0000-000N00M427F CAD Models
CXA1816-0000-000N00M427F Part Data Attributes:
|
CXA1816-0000-000N00M427F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1816-0000-000N00M427F
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |