Part Details for CXA1816-0000-000N00P240H by Cree, Inc.
Overview of CXA1816-0000-000N00P240H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CXA1816-0000-000N00P240H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA1816-0000-000N00P240H-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6900 / $3.4340 | Buy Now |
DISTI #
CXA1816-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1816-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.1294 / $2.4674 | Buy Now |
DISTI #
941-CXA18160N00P240H
|
Mouser Electronics | High Power LEDs - White White 4000 K 75-CRI, XLamp CXA1816-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1816-000-N00P240H
|
TTI | High Power LEDs - White WHITE 4000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.1300 / $2.5500 | Buy Now |
DISTI #
CXA1816-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1816-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.1294 / $2.4674 | Buy Now |
Part Details for CXA1816-0000-000N00P240H
CXA1816-0000-000N00P240H CAD Models
CXA1816-0000-000N00P240H Part Data Attributes:
|
CXA1816-0000-000N00P240H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1816-0000-000N00P240H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |