Part Details for CXA1816-0000-000N0HN457F by Cree, Inc.
Overview of CXA1816-0000-000N0HN457F by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1816-0000-000N0HN457F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X3265
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1816-0000-000N0HN457F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.3600 | Buy Now |
DISTI #
CXA1816-0000-000N0HN457F-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8050 | Buy Now |
DISTI #
CXA1816-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1816-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.7388 / $2.0148 | Buy Now |
DISTI #
941-CXA18160N0HN457F
|
Mouser Electronics | High Power LEDs - White White 5700 K 80-CRI, XLamp CXA1816-36V RoHS: Compliant | 54 |
|
$2.2000 / $3.3000 | Buy Now |
DISTI #
CXA1816-000-N0HN457F
|
TTI | High Power LEDs - White WHITE 5700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.8100 | Buy Now |
Part Details for CXA1816-0000-000N0HN457F
CXA1816-0000-000N0HN457F CAD Models
CXA1816-0000-000N0HN457F Part Data Attributes
|
CXA1816-0000-000N0HN457F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1816-0000-000N0HN457F
Cree, Inc.
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |