Part Details for CXA1816-0000-000N0HQ257F by Cree, Inc.
Overview of CXA1816-0000-000N0HQ257F by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CXA1816-0000-000N0HQ257F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X4437
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1816-0000-000N0HQ257F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 | Buy Now |
DISTI #
CXA1816-0000-000N0HQ257F-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5870 | Buy Now |
DISTI #
CXA1816-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1816-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.2176 / $2.5696 | Buy Now |
DISTI #
941-CXA18160N0HQ257F
|
Mouser Electronics | High Power LEDs - White White 5700 K 80-CRI, XLamp CXA1816-36V RoHS: Compliant | 84 |
|
$2.8100 / $4.2200 | Buy Now |
DISTI #
CXA1816-000-N0HQ257F
|
TTI | High Power LEDs - White WHITE 5700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.2000 / $2.6600 | Buy Now |
Part Details for CXA1816-0000-000N0HQ257F
CXA1816-0000-000N0HQ257F CAD Models
CXA1816-0000-000N0HQ257F Part Data Attributes
|
CXA1816-0000-000N0HQ257F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1816-0000-000N0HQ257F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |