Part Details for CXA1830-0000-000N00S40E8 by Cree, Inc.
Overview of CXA1830-0000-000N00S40E8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1830-0000-000N00S40E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X8517
|
Newark | Led, Hb, White, 2700K, 2990Lm, Product Range:Xlamp Cxa1830 Series, Led Color:White, Viewing Angle:115°, Luminous Flux @ Test:2990Lm, Cct:2700K, Forward Current If Max:1.4A, Forward Voltage @ Test:37V, Forward Current @ Test:800Ma Rohs Compliant: Yes |Cree Led CXA1830-0000-000N00S40E8 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $6.6200 | Buy Now |
DISTI #
CXA1830-0000-000N00S40E8-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6980 | Buy Now |
DISTI #
CXA1830-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1830-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.1454 / $4.8034 | Buy Now |
DISTI #
941-CXA18300N00S40E8
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CXA1830-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1830-000-N00S40E8
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$5.4500 / $6.3700 | Buy Now |
Part Details for CXA1830-0000-000N00S40E8
CXA1830-0000-000N00S40E8 CAD Models
CXA1830-0000-000N00S40E8 Part Data Attributes
|
CXA1830-0000-000N00S40E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1830-0000-000N00S40E8
Cree, Inc.
LED COB CXA1830 WARM WHT SQUARE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |