Part Details for CXA1830-0000-000N00T20E7 by Cree, Inc.
Overview of CXA1830-0000-000N00T20E7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for CXA1830-0000-000N00T20E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X8526
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1830-0000-000N00T20E7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 / $5.6400 | Buy Now |
DISTI #
CXA1830-0000-000N00T20E7-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6980 | Buy Now |
DISTI #
CXA1830-0000-000N00T20E7
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1830-0000-000N00T20E7) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.1454 / $4.8034 | Buy Now |
DISTI #
941-CXA18300N00T20E7
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp CXA1830-36V RoHS: Compliant | 37 |
|
$5.2500 / $7.8800 | Buy Now |
DISTI #
CXA1830-000-N00T20E7
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$6.7000 | Buy Now |
Part Details for CXA1830-0000-000N00T20E7
CXA1830-0000-000N00T20E7 CAD Models
CXA1830-0000-000N00T20E7 Part Data Attributes
|
CXA1830-0000-000N00T20E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1830-0000-000N00T20E7
Cree, Inc.
LED COB CXA1830 WARM WHT SQUARE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |