Part Details for CXA1850-0000-000N0YT430G by Cree, Inc.
Overview of CXA1850-0000-000N0YT430G by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1850-0000-000N0YT430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA1850-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1850-0000-000N0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ |
Part Details for CXA1850-0000-000N0YT430G
CXA1850-0000-000N0YT430G CAD Models
CXA1850-0000-000N0YT430G Part Data Attributes
|
CXA1850-0000-000N0YT430G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1850-0000-000N0YT430G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 2.1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.55 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |