Part Details for CXA2520-0000-000N00P430H by Cree, Inc.
Overview of CXA2520-0000-000N00P430H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for CXA2520-0000-000N00P430H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA2520-0000-000N00P430H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9670 | Buy Now |
DISTI #
CXA2520-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2520-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.6918 / $4.2778 | Buy Now |
DISTI #
941-CXA25200N00P430H
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXA2520-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA2520-000-N00P430H
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.6600 / $4.4300 | Buy Now |
Part Details for CXA2520-0000-000N00P430H
CXA2520-0000-000N00P430H CAD Models
CXA2520-0000-000N00P430H Part Data Attributes
|
CXA2520-0000-000N00P430H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2520-0000-000N00P430H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.25 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |