There are no models available for this part yet.
Overview of CXA2520-0000-000N00Q450F by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA2520-0000-000N00Q450F by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44W6077
|
Newark | Led, Hb, White, 2560Lm, Screw, Cob Color:Cool White, Color Rendering Index Max:70, Power Rating:47W, Luminous Flux @ Test:2260Lm, Forward Current @ Test:550Ma, Viewing Angle:115°, Forward Voltage Vf Typ:42V, Nominal Cct (K):5000 K Rohs Compliant: Yes |Cree Led CXA2520-0000-000N00Q450F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4.1800 / $7.2200 | Buy Now | |
DISTI #
CXA2520-0000-000N00Q450F-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2190 | Buy Now | |
DISTI #
44W6077
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Bulk (Alt: 44W6077) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$4.1800 / $5.1600 | Buy Now | |
DISTI #
CXA2520-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2520-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.2256 / $3.7376 | Buy Now | |
DISTI #
941-CXA25200N00Q450F
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp CXA2520-36V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
CXA2520-000-N00Q450F
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.1800 / $5.1800 | Buy Now |
CAD Models for CXA2520-0000-000N00Q450F by Cree, Inc.
Part Data Attributes for CXA2520-0000-000N00Q450F by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Color@Wavelength
|
White
|
Forward Current-Max
|
1.25 A
|
Forward Voltage-Max
|
42 V
|
Luminous Intensity-Min
|
115 cd
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.7 mm
|