Part Details for CXA2520-0000-000N00R250F by Cree, Inc.
Overview of CXA2520-0000-000N00R250F by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA2520-0000-000N00R250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6078
|
Newark | Led, Hb, White, 2741Lm, Screw, Cob Color:Cool White, Color Rendering Index Max:70, Power Rating:47W, Luminous Flux @ Test:2420Lm, Forward Current @ Test:550Ma, Viewing Angle:115°, Forward Voltage Vf Typ:42V, Nominal Cct (K):5000 K Rohs Compliant: Yes |Cree Led CXA2520-0000-000N00R250F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$4.3800 / $7.5700 | Buy Now |
DISTI #
CXA2520-0000-000N00R250F-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
180 In Stock |
|
$4.2900 / $6.4400 | Buy Now |
DISTI #
44W6078
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Bulk (Alt: 44W6078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 13 Partner Stock |
|
$4.3800 / $5.8000 | Buy Now |
DISTI #
CXA2520-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2520-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.3894 / $3.9274 | Buy Now |
DISTI #
941-CXA25200N00R250F
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp CXA2520-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA2520-000-N00R250F
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.3900 / $4.0900 | Buy Now |
Part Details for CXA2520-0000-000N00R250F
CXA2520-0000-000N00R250F CAD Models
CXA2520-0000-000N00R250F Part Data Attributes
|
CXA2520-0000-000N00R250F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2520-0000-000N00R250F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Color@Wavelength | White | |
Forward Current-Max | 1.25 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |