Part Details for CXA2530-0000-000N0YS235G by Cree, Inc.
Overview of CXA2530-0000-000N0YS235G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA2530-0000-000N0YS235G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2179
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA2530-0000-000N0YS235G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $6.2800 | Buy Now |
DISTI #
CXA2530-0000-000N0YS235G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4630 | Buy Now |
DISTI #
CXA2530-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2530-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.6116 / $5.3436 | Buy Now |
DISTI #
941-CXA25300N0YS235G
|
Mouser Electronics | High Power LEDs - White White 3500 K 93-CRI, XLamp CXA2530-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA2530-000-N0YS235G
|
TTI | High Power LEDs - White WHITE 3500K 93-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.5800 / $5.5300 | Buy Now |
Part Details for CXA2530-0000-000N0YS235G
CXA2530-0000-000N0YS235G CAD Models
CXA2530-0000-000N0YS235G Part Data Attributes
|
CXA2530-0000-000N0YS235G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2530-0000-000N0YS235G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |