Part Details for CXA2540-0000-000N00U227H by Cree, Inc.
Overview of CXA2540-0000-000N00U227H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CXA2540-0000-000N00U227H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W9252
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA2540-0000-000N00U227H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $8.4200 | Buy Now |
DISTI #
CXA2540-0000-000N00U227H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0130 | Buy Now |
DISTI #
CXA2540-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2540-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.1866 / $7.1686 | Buy Now |
DISTI #
941-CXA25400N00U227H
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CXA2540-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA2540-000-N00U227H
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$6.4400 / $7.4200 | Buy Now |
Part Details for CXA2540-0000-000N00U227H
CXA2540-0000-000N00U227H CAD Models
CXA2540-0000-000N00U227H Part Data Attributes
|
CXA2540-0000-000N00U227H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2540-0000-000N00U227H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 2.1 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |