Part Details for CXA3070-0000-000N00Y435H by Cree, Inc.
Overview of CXA3070-0000-000N00Y435H by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA3070-0000-000N00Y435H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA3070-0000-000N00Y435H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.2680 | Buy Now |
DISTI #
CXA3070-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Rail/Tube (Alt: CXA3070-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
Part Details for CXA3070-0000-000N00Y435H
CXA3070-0000-000N00Y435H CAD Models
CXA3070-0000-000N00Y435H Part Data Attributes
|
CXA3070-0000-000N00Y435H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3070-0000-000N00Y435H
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 2.8 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |
Alternate Parts for CXA3070-0000-000N00Y435H
This table gives cross-reference parts and alternative options found for CXA3070-0000-000N00Y435H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3070-0000-000N00Y435H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3070-0000-000NT0Y435F | Single Color LED, | Cree, Inc. | CXA3070-0000-000N00Y435H vs CXA3070-0000-000NT0Y435F |
CXA3070-0000-000N00Y435F | Single Color LED | Cree, Inc. | CXA3070-0000-000N00Y435H vs CXA3070-0000-000N00Y435F |
CXA3070-0000-000NT0Y435H | Single Color LED, | Cree, Inc. | CXA3070-0000-000N00Y435H vs CXA3070-0000-000NT0Y435H |