Part Details for CXA3590-0000-000NT0CB65F by Cree, Inc.
Overview of CXA3590-0000-000NT0CB65F by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA3590-0000-000NT0CB65F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA3590-0000-000NT0CB65F-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 6500K Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.6858 | Buy Now |
DISTI #
CXA3590-0000-000NT
|
Avnet Americas | XLamp CXA3590 LED Array White 6500K 75 CRI 12414lm 4 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXA3590-0000-000NT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$23.1462 / $26.8202 | Buy Now |
DISTI #
941-CXA3590NT0CB65F
|
Mouser Electronics | High Power LEDs - White White 6500 K 75-CRI, XLamp CXA3590-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA3590-000-NT0CB65F
|
TTI | High Power LEDs - White WHITE 6500K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$23.8800 / $27.9700 | Buy Now |
Part Details for CXA3590-0000-000NT0CB65F
CXA3590-0000-000NT0CB65F CAD Models
CXA3590-0000-000NT0CB65F Part Data Attributes
|
CXA3590-0000-000NT0CB65F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3590-0000-000NT0CB65F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-27 | |
Optoelectronic Device Type | COB |
Alternate Parts for CXA3590-0000-000NT0CB65F
This table gives cross-reference parts and alternative options found for CXA3590-0000-000NT0CB65F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3590-0000-000NT0CB65F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3590-0000-000N00CB65F | Single Color LED, | Cree, Inc. | CXA3590-0000-000NT0CB65F vs CXA3590-0000-000N00CB65F |