There are no models available for this part yet.
Overview of CXA3590-0000-000NTHAD40H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA3590-0000-000NTHAD40H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC4024
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA3590-0000-000NTHAD40H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4400 / $27.9300 | Buy Now | |
DISTI #
CXA3590-0000-000NTHAD40H-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.0240 | Buy Now | |
DISTI #
CXA3590-0000-000NT
|
Avnet Americas | XLamp CXA3590 LED Array White 4000K 80 CRI 10157lm 2 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXA3590-0000-000NT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$25.6158 / $29.6818 | Buy Now | |
DISTI #
941-CXA3590NTHAD40H
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CXA3590-36V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
CXA3590-000-NTHAD40H
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$45.0200 | Buy Now |
CAD Models for CXA3590-0000-000NTHAD40H by Cree, Inc.
Part Data Attributes for CXA3590-0000-000NTHAD40H by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2017-03-27
|
Optoelectronic Device Type
|
COB
|
Alternate Parts for CXA3590-0000-000NTHAD40H
This table gives cross-reference parts and alternative options found for CXA3590-0000-000NTHAD40H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3590-0000-000NTHAD40H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3590-0000-000N0HAD40G | Single Color LED, | Cree, Inc. | CXA3590-0000-000NTHAD40H vs CXA3590-0000-000N0HAD40G |
CXA3590-0000-000NTHAD40F | Single Color LED, | Cree, Inc. | CXA3590-0000-000NTHAD40H vs CXA3590-0000-000NTHAD40F |