Part Details for CXA3590-0000-000RTUAB40F by Cree, Inc.
Overview of CXA3590-0000-000RTUAB40F by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA3590-0000-000RTUAB40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4175
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA3590-0000-000RTUAB40F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3000 / $28.8300 | Buy Now |
DISTI #
CXA3590-0000-000RTUAB40F-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.4822 | Buy Now |
DISTI #
CXA3590-0000-000RT
|
Avnet Americas | XLamp CXA3590 LED Array White 4000K 95 CRI 9593lm 4 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXA3590-0000-000RT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$26.4474 / $30.6454 | Buy Now |
DISTI #
941-CXA3590RTUAB40F
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, XLamp CXA3590-72V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA3590-000-RTUAB40F
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$27.2900 / $31.9600 | Buy Now |
Part Details for CXA3590-0000-000RTUAB40F
CXA3590-0000-000RTUAB40F CAD Models
CXA3590-0000-000RTUAB40F Part Data Attributes
|
CXA3590-0000-000RTUAB40F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3590-0000-000RTUAB40F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-27 | |
Optoelectronic Device Type | COB |