Part Details for CXB1106QY by Sony Semiconductor
Overview of CXB1106QY by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXB1106QY
CXB1106QY CAD Models
CXB1106QY Part Data Attributes
|
CXB1106QY
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXB1106QY
Sony Semiconductor
Binary Counter, 1000 Series, Asynchronous, Positive Edge Triggered, 4-Bit, Down Direction, ECL, MQFP24, METAL, QFP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP24,.44SQ,30 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIFFERENTIAL CLOCK INPUT; OPTEMP SPECIFIED AS TC | |
Count Direction | DOWN | |
Family | 1000 | |
JESD-30 Code | S-MQFP-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 2 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2400000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Code | QFP | |
Package Equivalence Code | QFP24,.44SQ,30 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 202 mA | |
Propagation Delay (tpd) | 1.71 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | -4.8 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2400 MHz |
Alternate Parts for CXB1106QY
This table gives cross-reference parts and alternative options found for CXB1106QY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXB1106QY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC5053P | IC 5000 SERIES, ASYN POSITIVE EDGE TRIGGERED 16-BIT BIDIRECTIONAL DISPLAY DRIVER COUNTER, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Counter | Toshiba America Electronic Components | CXB1106QY vs TC5053P |
CD4059AF3A | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, CDIP24 | Intersil Corporation | CXB1106QY vs CD4059AF3A |
MIC5005CN | Display Driver Counter, TTL/H/L Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, PMOS, PDIP24, PLASTIC, DIP-24 | Micrel Inc | CXB1106QY vs MIC5005CN |
CD74HC4059EN | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Bidirectional, CMOS, PDIP24 | Harris Semiconductor | CXB1106QY vs CD74HC4059EN |
HEF4059BPN | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter | NXP Semiconductors | CXB1106QY vs HEF4059BPN |
74ACT11579N | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDIP24 | YAGEO Corporation | CXB1106QY vs 74ACT11579N |
HEF4059BP,652 | HEF4059B - Programmable divide-by-n counter DIP 24-Pin | NXP Semiconductors | CXB1106QY vs HEF4059BP,652 |
74LVC269D | LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24 | NXP Semiconductors | CXB1106QY vs 74LVC269D |
UPD4701AGT | Binary Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 12-Bit, Bidirectional, CMOS, PDSO24, 0.375 INCH, PLASTIC, SOP-24 | NEC Electronics Group | CXB1106QY vs UPD4701AGT |
CD54HCT4059H/3A | Divide By N Counter, HCT Series, Asynchronous, Positive Edge Triggered, Down Direction, CMOS | Harris Semiconductor | CXB1106QY vs CD54HCT4059H/3A |