Part Details for CXB1310-0000-000F0HM2L7B by Cree, Inc.
Overview of CXB1310-0000-000F0HM2L7B by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CXB1310-0000-000F0HM2L7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6735
|
Newark | Xlamp Cxa Gen2 Light Emitting Diode White |Cree Led CXB1310-0000-000F0HM2L7B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $11.0100 | Buy Now |
DISTI #
CXB1310-0000-000F0HM2L7B-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6880 | Buy Now |
DISTI #
CXB1310-0000-000F0
|
Avnet Americas | LED Uni-Color White 1504lm 3000K Chip LED 2-Pin SMD Tray - Tape and Reel (Alt: CXB1310-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.0720 / $10.5120 | Buy Now |
DISTI #
941-CXB1310F0HM2L7B
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXB1310-18V RoHS: Compliant | 0 |
|
$12.5100 / $14.6800 | Order Now |
DISTI #
CXB1310-000-F0HM2L7B
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$9.4900 / $10.8700 | Buy Now |