Part Details for CXB1310-0000-000F0HM427G by Cree, Inc.
Overview of CXB1310-0000-000F0HM427G by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB1310-0000-000F0HM427G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4947
|
Newark | Xlamp Cxa Gen2 Light Emitting Diode White |Cree Led CXB1310-0000-000F0HM427G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $12.0000 | Buy Now |
DISTI #
90-CXB1310-0000-000F0HM427G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2000 | Buy Now |
DISTI #
CXB1310-0000-000F0
|
Avnet Americas | LED Chip Warm White 2700K 1400mA 2-Pin Tray - Trays (Alt: CXB1310-0000-000F0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.3000 / $7.3000 | Buy Now |
DISTI #
941-CXB1310F0HM427G
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CXB1310-18V RoHS: Compliant | 0 |
|
$8.0000 / $10.2000 | Order Now |
DISTI #
CXB1310-000-F0HM427G
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$10.2000 | Buy Now |
DISTI #
CXB1310-0000-000F0
|
Avnet Americas | LED Chip Warm White 2700K 1400mA 2-Pin Tray - Trays (Alt: CXB1310-0000-000F0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.3000 / $7.3000 | Buy Now |
DISTI #
CXB1310-0000-000F0
|
Avnet Americas | LED Chip Warm White 2700K 1400mA 2-Pin Tray - Trays (Alt: CXB1310-0000-000F0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.3000 / $7.3000 | Buy Now |
DISTI #
CXB1310-0000-000F0HM427G
|
Avnet Silica | LED Chip Warm White 2700K 1400mA 2-Pin Tray (Alt: CXB1310-0000-000F0HM427G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |