Part Details for CXB1310-0000-000F0HN265E by Cree, Inc.
Overview of CXB1310-0000-000F0HN265E by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CXB1310-0000-000F0HN265E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXB1310-0000-000F0HN265E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 6500K Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5600 | Buy Now |
DISTI #
CXB1310-0000-000F0
|
Avnet Americas | XLAMP CXA GEN2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1310-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.1442 / $8.2782 | Buy Now |
DISTI #
941-CXB13100F0HN265E
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, XLamp CXB1310-18V RoHS: Compliant | 238 |
|
$9.8400 / $13.6000 | Buy Now |
DISTI #
CXB1310-000-F0HN265E
|
TTI | High Power LEDs - White WHITE 6500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$11.5600 | Buy Now |
Part Details for CXB1310-0000-000F0HN265E
CXB1310-0000-000F0HN265E CAD Models
CXB1310-0000-000F0HN265E Part Data Attributes
|
CXB1310-0000-000F0HN265E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1310-0000-000F0HN265E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-18 |