Part Details for CXB1310-0000-000N0UK235H by Cree, Inc.
Overview of CXB1310-0000-000N0UK235H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CXB1310-0000-000N0UK235H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5310
|
Newark | Xlamp Cxa Gen2 Light Emitting Diode White |Cree Led CXB1310-0000-000N0UK235H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $10.9500 | Buy Now |
DISTI #
CXB1310-0000-000N0UK235H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
55 In Stock |
|
$13.6000 | Buy Now |
DISTI #
CXB1310-0000-000N0
|
Avnet Americas | XLAMP CXA GEN2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1310-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.1442 / $8.2782 | Buy Now |
DISTI #
941-CXB13100N0UK235H
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, XLamp CXB1310-36V RoHS: Compliant | 0 |
|
$9.8400 / $11.5600 | Order Now |
DISTI #
CXB1310-000-N0UK235H
|
TTI | High Power LEDs - White WHITE 3500K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$9.2500 / $10.9900 | Buy Now |
Part Details for CXB1310-0000-000N0UK235H
CXB1310-0000-000N0UK235H CAD Models
CXB1310-0000-000N0UK235H Part Data Attributes
|
CXB1310-0000-000N0UK235H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1310-0000-000N0UK235H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-18 |