There are no models available for this part yet.
Overview of CXB1310-0000-00PN0Z0A30H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1310-0000-00PN0Z0A30H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-CXB1310-0000-00PN0Z0A30HTR-ND
|
DigiKey | LED Min Qty: 100 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0013 / $17.6120 | Buy Now | |
DISTI #
CXB1310-0000-00PN0
|
Avnet Americas | XLamp CXA GEN2 Light Emitting Diode White Pro9 (Alt: CXB1310-0000-00PN0) Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.8864 / $12.6144 | Buy Now | |
DISTI #
941-CXB1310PN0Z0A30H
|
Mouser Electronics | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant | 0 |
|
$15.0000 / $17.6100 | Order Now |