Part Details for CXB1507-0000-000N0UG431Q by Cree, Inc.
Overview of CXB1507-0000-000N0UG431Q by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB1507-0000-000N0UG431Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4403
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1507-0000-000N0UG431Q Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.4600 | Buy Now |
DISTI #
CXB1507-0000-000N0UG431Q-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3100K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1140 | Buy Now |
DISTI #
CXB1507-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB1507-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5452 / $2.9492 | Buy Now |
DISTI #
941-CXB1507N0UG431Q
|
Mouser Electronics | High Power LEDs - White White 3100 K 90-CRI, XLamp CXB1507-36V RoHS: Compliant | 0 |
|
$3.2300 / $4.8400 | Order Now |
DISTI #
CXB1507-000-N0UG431Q
|
TTI | High Power LEDs - White WHITE 3100K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.5300 / $2.9700 | Buy Now |
Part Details for CXB1507-0000-000N0UG431Q
CXB1507-0000-000N0UG431Q CAD Models
CXB1507-0000-000N0UG431Q Part Data Attributes
|
CXB1507-0000-000N0UG431Q
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1507-0000-000N0UG431Q
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-06-21 |