Part Details for CXB1520-0000-000N0HQ230H by Cree, Inc.
Overview of CXB1520-0000-000N0HQ230H by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB1520-0000-000N0HQ230H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5332
|
Newark | Xlamp Cxa Gen2 Light Emitting Diode White |Cree Led CXB1520-0000-000N0HQ230H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $12.3900 | Buy Now |
DISTI #
CXB1520-0000-000N0HQ230H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5240 | Buy Now |
DISTI #
CXB1520-0000-000N0
|
Avnet Americas | XLAMP CXA GEN2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1520-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.2060 / $11.8260 | Buy Now |
DISTI #
941-CXB15200N0HQ230H
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXB1520-36V RoHS: Compliant | 0 |
|
$14.0700 / $16.5200 | Order Now |
DISTI #
V36:1790_14672016
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Date Code: 1905 | Americas - 19 |
|
$2.3620 / $9.7014 | Buy Now |
DISTI #
CXB1520-000-N0HQ230H
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$16.5200 | Buy Now |
DISTI #
CXB1520-0000-000N0HQ230H
|
Avnet Silica | XLAMP CXA GEN2 LIGHT EMITTING DIODE WHITE (Alt: CXB1520-0000-000N0HQ230H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXB1520-0000-000N0HQ230H
CXB1520-0000-000N0HQ230H CAD Models
CXB1520-0000-000N0HQ230H Part Data Attributes
|
CXB1520-0000-000N0HQ230H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1520-0000-000N0HQ230H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-21 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 1.4 A | |
Forward Voltage-Max | 37 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 8.9 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |