CXB1520-0000-000N0HQ235G
Cree, Inc.
Description: Single Color LED,

Overview of CXB1520-0000-000N0HQ235G by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for CXB1520-0000-000N0HQ235G by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Cxa Gen2 Light Emitting Diode White |Cree Led CXB1520-0000-000N0HQ235G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $11.1500
  • 250 $9.8000
  • 500 $9.4800
$9.4800 / $11.1500 Buy Now
DISTI # CXB1520-0000-000N0HQ235G-ND
DigiKey LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $14.8580
$14.8580 Buy Now
DISTI # CXB1520-0000-000N0
Avnet Americas XLAMP CXA GEN2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1520-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tray 0
  • 100 $10.6434
  • 200 $10.4976
  • 400 $10.3518
  • 600 $10.0602
  • 800 $9.7686
  • 1,000 $9.4770
  • 10,000 $9.1854
$9.1854 / $10.6434 Buy Now
DISTI # 941-CXB15200N0HQ235G
Mouser Electronics High Power LEDs - White White 3500 K 80-CRI, XLamp CXB1520-36V RoHS: Compliant 0
  • 100 $14.8500
  • 300 $13.5100
  • 500 $12.6500
$12.6500 / $14.8500 Order Now
DISTI # CXB1520-000-N0HQ235G
TTI High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray Americas - 0
  • 100 $14.8600
$14.8600 Buy Now

CAD Models for CXB1520-0000-000N0HQ235G by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXB1520-0000-000N0HQ235G by Cree, Inc.

CXB1520-0000-000N0HQ235G
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
5 Weeks
Date Of Intro
2016-03-21
Additional Feature
UL RECOGNIZED
Color
NEUTRAL WHITE
Forward Current-Max
1.4 A
Forward Voltage-Max
37 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
COB
Overall Height
0.55 mm
Packing Method
TRAY
Shape
ROUND
Size
8.9 mm
Surface Mount
YES
Viewing Angle
115 deg
Want to compare parts?
  1. CXB1520-0000-000N0HQ235G
    Cree, Inc.
    Single Color LED,
    VS

Related Parts for CXB1520-0000-000N0HQ235G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXB1520-0000-000N0HQ235G by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXB1520-0000-000N0HQ235G by Cree, Inc.

Select Manufacturer
Which Manufacturer of CXB1520-0000-000N0HQ235G would you like to use for your alert(s)?
  • Please alert me when CXB1520-0000-000N0HQ235G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXB1520-0000-000N0HQ235G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXB1520-0000-000N0HQ235G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXB1520-0000-000N0HQ235G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXB1520-0000-000N0HQ235G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXB1520-0000-000N0HQ235G by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: