Part Details for CXB1520-0000-000N0HQ4L5A by Cree, Inc.
Overview of CXB1520-0000-000N0HQ4L5A by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1520-0000-000N0HQ4L5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4969
|
Newark | Xlamp Cxa Gen2 Light Emitting Diode White |Cree Led CXB1520-0000-000N0HQ4L5A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3300 / $31.2000 | Buy Now |
DISTI #
90-CXB1520-0000-000N0HQ4L5A-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5200 | Buy Now |
DISTI #
CXB1520-0000-000N0
|
Avnet Americas | LED COB Neutral White 4000K 1400mA 2-Pin SMD Tray - Trays (Alt: CXB1520-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$16.3800 / $18.9800 | Buy Now |
DISTI #
941-CXB15200N0HQ4L5A
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CXB1520-36V RoHS: Compliant | 0 |
|
$24.1100 / $26.5200 | Order Now |
DISTI #
CXB1520-000-N0HQ4L5A
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$26.5200 | Buy Now |