Part Details for CXB1520-0000-000N0UP231Q by Cree, Inc.
Overview of CXB1520-0000-000N0UP231Q by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1520-0000-000N0UP231Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXB1520-0000-000N0UP231Q-ND
|
DigiKey | LED COB XLAMP SQUARE Min Qty: 100 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.4400 | Buy Now |
DISTI #
CXB1520-0000-000N0
|
Avnet Americas | LED COB Warm White 3100K 1400mA 2-Pin SMD Tray - Trays (Alt: CXB1520-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$13.8600 / $16.0600 | Buy Now |
DISTI #
941-CXB15200N0UP231Q
|
Mouser Electronics | High Power LEDs - White White 3100 K 90-CRI, XLamp CXB1520-36V RoHS: Compliant | 0 |
|
$20.4000 / $22.4400 | Order Now |
DISTI #
CXB1520-000-N0UP231Q
|
TTI | High Power LEDs - White WHITE 3100K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$22.4400 | Buy Now |
Part Details for CXB1520-0000-000N0UP231Q
CXB1520-0000-000N0UP231Q CAD Models
CXB1520-0000-000N0UP231Q Part Data Attributes
|
CXB1520-0000-000N0UP231Q
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1520-0000-000N0UP231Q
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2017-02-21 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 1.4 A | |
Forward Voltage-Max | 37 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 8.9 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |