Part Details for CXB1816-0000-000N0HP430G by Cree, Inc.
Overview of CXB1816-0000-000N0HP430G by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CXB1816-0000-000N0HP430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2699
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1816-0000-000N0HP430G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.6700 | Buy Now |
DISTI #
CXB1816-0000-000N0HP430G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
49 In Stock |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
CXB1816-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1816-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7216 / $3.1536 | Buy Now |
DISTI #
941-CXB18160N0HP430G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXB1816-36V RoHS: Compliant | 34 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
V99:2348_06269854
|
Arrow Electronics | Chip On Board LED Lighting Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1849 | Americas - 27 |
|
$1.5060 | Buy Now |
DISTI #
55873613
|
Verical | Chip On Board LED Lighting Module RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1849 | Americas - 27 |
|
$1.5060 | Buy Now |
DISTI #
CXB1816-000-N0HP430G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.7200 / $3.2600 | Buy Now |
Part Details for CXB1816-0000-000N0HP430G
CXB1816-0000-000N0HP430G CAD Models
CXB1816-0000-000N0HP430G Part Data Attributes
|
CXB1816-0000-000N0HP430G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1816-0000-000N0HP430G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.9 A | |
Forward Voltage-Max | 38 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 12 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |