CXB1816-0000-000N0UP230G
Cree, Inc.
Description: Single Color LED,

Overview of CXB1816-0000-000N0UP230G by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for CXB1816-0000-000N0UP230G by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1816-0000-000N0UP230G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.2800
  • 250 $8.1600
  • 500 $7.8900
$7.8900 / $9.2800 Buy Now
DISTI # CXB1816-0000-000N0UP230G-ND
DigiKey LED COB XLAMP WARM WHT SQ 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 100 $12.3760
$12.3760 Buy Now
DISTI # CXB1816-0000-000N0
Avnet Americas XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB1816-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 100 $8.8622
  • 200 $8.7408
  • 400 $8.6194
  • 600 $8.3766
  • 800 $8.1338
  • 1,000 $7.8910
  • 10,000 $7.6482
$7.6482 / $8.8622 Buy Now
DISTI # 941-CXB1816N0UP230G
Mouser Electronics High Power LEDs - White White 3000 K 90-CRI, XLamp CXB1816-36V RoHS: Compliant 0
  • 100 $12.3700
  • 300 $11.2500
  • 500 $10.5400
$10.5400 / $12.3700 Order Now
DISTI # CXB1816-000-N0UP230G
TTI High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray Americas - 0
  • 100 $12.3800
$12.3800 Buy Now

CAD Models for CXB1816-0000-000N0UP230G by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXB1816-0000-000N0UP230G by Cree, Inc.

CXB1816-0000-000N0UP230G
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-20
Additional Feature
UL RECOGNIZED
Color
WARM WHITE
Forward Current-Max
0.9 A
Forward Voltage-Max
38 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Optoelectronic Device Type
COB
Overall Height
0.55 mm
Packing Method
TRAY
Shape
ROUND
Size
12 mm
Surface Mount
YES
Viewing Angle
115 deg
Want to compare parts?
  1. CXB1816-0000-000N0UP230G
    Cree, Inc.
    Single Color LED,
    VS

Related Parts for CXB1816-0000-000N0UP230G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXB1816-0000-000N0UP230G by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXB1816-0000-000N0UP230G by Cree, Inc.

Select Manufacturer
Which Manufacturer of CXB1816-0000-000N0UP230G would you like to use for your alert(s)?
  • Please alert me when CXB1816-0000-000N0UP230G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXB1816-0000-000N0UP230G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXB1816-0000-000N0UP230G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXB1816-0000-000N0UP230G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXB1816-0000-000N0UP230G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXB1816-0000-000N0UP230G by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: