Part Details for CXB1816-0000-000N0UP230H by Cree, Inc.
Overview of CXB1816-0000-000N0UP230H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1816-0000-000N0UP230H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXB1816-0000-000N0UP230H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8580 | Buy Now |
DISTI #
CXB1816-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB1816-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.1854 / $10.6434 | Buy Now |
DISTI #
941-CXB1816N0UP230H
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CXB1816-36V RoHS: Compliant | 0 |
|
$12.6500 / $14.8500 | Order Now |
DISTI #
CXB1816-000-N0UP230H
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$14.8600 | Buy Now |
Part Details for CXB1816-0000-000N0UP230H
CXB1816-0000-000N0UP230H CAD Models
CXB1816-0000-000N0UP230H Part Data Attributes
|
CXB1816-0000-000N0UP230H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1816-0000-000N0UP230H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.9 A | |
Forward Voltage-Max | 38 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 12 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |