Part Details for CXB1820-0000-000N0ZP227H by Cree, Inc.
Overview of CXB1820-0000-000N0ZP227H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CXB1820-0000-000N0ZP227H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5396
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1820-0000-000N0ZP227H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $10.0500 | Buy Now |
DISTI #
CXB1820-0000-000N0ZP227H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3960 | Buy Now |
DISTI #
CXB1820-0000-000N0
|
Avnet Americas | XLamp CXA GEN 2 Light Emitting Diode White - Trays (Alt: CXB1820-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.2782 / $9.5922 | Buy Now |
DISTI #
941-CXB18200N0ZP227H
|
Mouser Electronics | High Power LEDs - White White 2700 K 95-CRI, XLamp Pro9 Series RoHS: Compliant | 0 |
|
$11.4100 / $13.3900 | Order Now |
DISTI #
CXB1820-000-N0ZP227H
|
TTI | High Power LEDs - White WHITE 2700K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$13.4000 | Buy Now |
DISTI #
CXB1820-0000-000N0ZP227H
|
Avnet Silica | XLamp CXA GEN 2 Light Emitting Diode White (Alt: CXB1820-0000-000N0ZP227H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXB1820-0000-000N0ZP227H
CXB1820-0000-000N0ZP227H CAD Models
CXB1820-0000-000N0ZP227H Part Data Attributes:
|
CXB1820-0000-000N0ZP227H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1820-0000-000N0ZP227H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 1.05 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |