Part Details for CXB1830-0000-000N0HV240H by Cree, Inc.
Overview of CXB1830-0000-000N0HV240H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB1830-0000-000N0HV240H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4495
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1830-0000-000N0HV240H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 / $16.6800 | Buy Now |
DISTI #
CXB1830-0000-000N0HV240H-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
100 In Stock |
|
$16.8837 / $23.3200 | Buy Now |
DISTI #
CXB1830-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB1830-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$12.2472 / $14.1912 | Buy Now |
DISTI #
941-CXB1830N0HV240H
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CXB1830-36V RoHS: Compliant | 60 |
|
$18.0200 / $23.3200 | Buy Now |
DISTI #
CXB1830-000-N0HV240H
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$16.8800 / $19.8200 | Buy Now |
Part Details for CXB1830-0000-000N0HV240H
CXB1830-0000-000N0HV240H CAD Models
CXB1830-0000-000N0HV240H Part Data Attributes
|
CXB1830-0000-000N0HV240H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1830-0000-000N0HV240H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 |