Part Details for CXB1830-0000-000N0UT440G by Cree, Inc.
Overview of CXB1830-0000-000N0UT440G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1830-0000-000N0UT440G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2835
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1830-0000-000N0UT440G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.7100 | Buy Now |
DISTI #
CXB1830-0000-000N0UT440G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7830 | Buy Now |
DISTI #
CXB1830-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1830-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.1958 / $4.8618 | Buy Now |
DISTI #
941-CXB18300N0UT440G
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, XLamp CXB1830-36V RoHS: Compliant | 100 |
|
$5.3200 / $7.9800 | Buy Now |
DISTI #
CXB1830-000-N0UT440G
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.1600 / $5.0300 | Buy Now |
Part Details for CXB1830-0000-000N0UT440G
CXB1830-0000-000N0UT440G CAD Models
CXB1830-0000-000N0UT440G Part Data Attributes
|
CXB1830-0000-000N0UT440G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1830-0000-000N0UT440G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |