Part Details for CXB1830-0000-000N0ZS435H by Cree, Inc.
Overview of CXB1830-0000-000N0ZS435H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB1830-0000-000N0ZS435H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5405
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1830-0000-000N0ZS435H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $10.8700 | Buy Now |
DISTI #
CXB1830-0000-000N0ZS435H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5010 | Buy Now |
DISTI #
CXB1830-0000-000N0
|
Avnet Americas | XLamp CXA GEN 2 Light Emitting Diode White - Trays (Alt: CXB1830-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.9586 / $10.3806 | Buy Now |
DISTI #
941-CXB18300N0ZS435H
|
Mouser Electronics | High Power LEDs - White White 3500 K 95-CRI, XLamp Pro9 Series RoHS: Compliant | 0 |
|
$12.3500 / $14.5000 | Order Now |
DISTI #
CXB1830-000-N0ZS435H
|
TTI | High Power LEDs - White WHITE 3500K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$9.2400 / $10.7300 | Buy Now |
DISTI #
CXB1830-0000-000N0ZS435H
|
Avnet Silica | XLamp CXA GEN 2 Light Emitting Diode White (Alt: CXB1830-0000-000N0ZS435H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXB1830-0000-000N0ZS435H
CXB1830-0000-000N0ZS435H CAD Models
CXB1830-0000-000N0ZS435H Part Data Attributes
|
CXB1830-0000-000N0ZS435H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1830-0000-000N0ZS435H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 |