Part Details for CXB2540-0000-000N0BX250E by Cree, Inc.
Overview of CXB2540-0000-000N0BX250E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB2540-0000-000N0BX250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2900
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB2540-0000-000N0BX250E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $10.4400 | Buy Now |
DISTI #
CXB2540-0000-000N0BX250E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 1 Lead time: 5 Weeks Container: Tray |
155 In Stock |
|
$9.8101 / $14.7200 | Buy Now |
DISTI #
CXB2540-0000-000N0BX250E
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB2540-0000-000N0BX250E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.7364 / $8.9644 | Buy Now |
DISTI #
941-CXB25400N0BX250E
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp CXB2540-36V RoHS: Compliant | 0 |
|
$10.6500 / $12.5100 | Order Now |
DISTI #
CXB2540-000-N0BX250E
|
TTI | High Power LEDs - White WHITE 5000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$9.8100 / $12.5100 | Buy Now |
Part Details for CXB2540-0000-000N0BX250E
CXB2540-0000-000N0BX250E CAD Models
CXB2540-0000-000N0BX250E Part Data Attributes:
|
CXB2540-0000-000N0BX250E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB2540-0000-000N0BX250E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |