There are no models available for this part yet.
Overview of CXB2540-0000-000N0HV430H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB2540-0000-000N0HV430H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44Y2906
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB2540-0000-000N0HV430H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $10.6300 | Buy Now | |
DISTI #
CXB2540-0000-000N0HV430H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1780 | Buy Now | |
DISTI #
CXB2540-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB2540-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$8.7570 / $10.1470 | Buy Now | |
DISTI #
941-CXB25400N0HV430H
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXB2540-36V RoHS: Compliant | 0 |
|
$12.0700 / $14.1700 | Order Now | |
DISTI #
CXB2540-000-N0HV430H
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$14.1800 | Buy Now | |
DISTI #
CXB2540-0000-000N0HV430H
|
Avnet Silica | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE (Alt: CXB2540-0000-000N0HV430H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for CXB2540-0000-000N0HV430H by Cree, Inc.
Part Data Attributes for CXB2540-0000-000N0HV430H by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
5 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for CXB2540-0000-000N0HV430H
-
CXB2540-0000-000N0HV430GVisible LEDs
-
CZRV5245B-GZener Diodes
-
2SK1359Power Field-Effect Transistors
-
2SK1336-ESmall Signal Field-Effect Transistors
-
D16EES12FGRNWHTPushbutton Switches
-
CY7C1381C-100BGCSRAMs
-
D22018LHToggle Switches
-
D101J12S2ADQARocker Switches
-
D2HW-A221DSnap Acting/Limit Switches