Part Details for CXB3050-0000-000N0HY230G by Cree, Inc.
Overview of CXB3050-0000-000N0HY230G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB3050-0000-000N0HY230G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2959
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3050-0000-000N0HY230G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $12.8700 | Buy Now |
DISTI #
CXB3050-0000-000N0HY230G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.1700 | Buy Now |
DISTI #
CXB3050-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB3050-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.6092 / $12.2932 | Buy Now |
DISTI #
941-CXB30500N0HY230G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXB3050-36V RoHS: Compliant | 0 |
|
$14.6200 / $17.1700 | Order Now |
DISTI #
CXB3050-000-N0HY230G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$17.1700 | Buy Now |
Part Details for CXB3050-0000-000N0HY230G
CXB3050-0000-000N0HY230G CAD Models
CXB3050-0000-000N0HY230G Part Data Attributes
|
CXB3050-0000-000N0HY230G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3050-0000-000N0HY230G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |