Part Details for CXB3070-0000-000N0BBD40E by Cree, Inc.
Overview of CXB3070-0000-000N0BBD40E by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB3070-0000-000N0BBD40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2999
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3070-0000-000N0BBD40E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 / $16.5300 | Buy Now |
DISTI #
CXB3070-0000-000N0BBD40E-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.0920 | Buy Now |
DISTI #
CXB3070-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB3070-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$15.4980 / $17.9580 | Buy Now |
DISTI #
941-CXB30700N0BBD40E
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp CXB3070-36V RoHS: Compliant | 0 |
|
$22.8100 / $25.0900 | Order Now |
DISTI #
V36:1790_06270207
|
Arrow Electronics | Chip On Board LED Lighting Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2416 | Americas - 50 |
|
$19.5000 / $20.1000 | Buy Now |
DISTI #
CXB3070-000-N0BBD40E
|
TTI | High Power LEDs - White WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$25.0900 | Buy Now |
DISTI #
CXB3070-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB3070-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$15.4980 / $17.9580 | Buy Now |
Part Details for CXB3070-0000-000N0BBD40E
CXB3070-0000-000N0BBD40E CAD Models
CXB3070-0000-000N0BBD40E Part Data Attributes:
|
CXB3070-0000-000N0BBD40E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3070-0000-000N0BBD40E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |