Part Details for CXB3070-0000-000N0HAD40G by Cree, Inc.
Overview of CXB3070-0000-000N0HAD40G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB3070-0000-000N0HAD40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3011
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3070-0000-000N0HAD40G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6500 / $12.5200 | Buy Now |
DISTI #
CXB3070-0000-000N0HAD40G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.6940 | Buy Now |
DISTI #
CXB3070-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB3070-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.3194 / $11.9574 | Buy Now |
DISTI #
941-CXB30700N0HAD40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CXB3070-36V RoHS: Compliant | 0 |
|
$14.2100 / $16.6900 | Order Now |
DISTI #
CXB3070-000-N0HAD40G
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$10.6500 / $12.3700 | Buy Now |
Part Details for CXB3070-0000-000N0HAD40G
CXB3070-0000-000N0HAD40G CAD Models
CXB3070-0000-000N0HAD40G Part Data Attributes
|
CXB3070-0000-000N0HAD40G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3070-0000-000N0HAD40G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |