Part Details for CXB3070-0000-000N0UAB35G by Cree, Inc.
Overview of CXB3070-0000-000N0UAB35G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB3070-0000-000N0UAB35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4582
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3070-0000-000N0UAB35G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $22.3100 | Buy Now |
DISTI #
CXB3070-0000-000N0UAB35G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.8640 | Buy Now |
DISTI #
CXB3070-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB3070-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$20.9160 / $24.2360 | Buy Now |
DISTI #
941-CXB3070N0UAB35G
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, XLamp CXB3070-36V RoHS: Compliant | 0 |
|
$33.8600 | Order Now |
DISTI #
CXB3070-000-N0UAB35G
|
TTI | High Power LEDs - White WHITE 3500K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$33.8600 | Buy Now |
Part Details for CXB3070-0000-000N0UAB35G
CXB3070-0000-000N0UAB35G CAD Models
CXB3070-0000-000N0UAB35G Part Data Attributes
|
CXB3070-0000-000N0UAB35G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3070-0000-000N0UAB35G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 | |
Optoelectronic Device Type | SINGLE COLOR LED |