Part Details for CXB3070-0000-000N0UZ435H by Cree, Inc.
Overview of CXB3070-0000-000N0UZ435H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB3070-0000-000N0UZ435H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3042
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3070-0000-000N0UZ435H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4400 / $15.9500 | Buy Now |
DISTI #
CXB3070-0000-000N0UZ435H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.2080 | Buy Now |
DISTI #
CXB3070-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB3070-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$14.9562 / $17.3302 | Buy Now |
DISTI #
941-CXB30700N0UZ435H
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, XLamp Pro9 Series RoHS: Compliant | 0 |
|
$22.0100 / $24.2000 | Order Now |
DISTI #
CXB3070-000-N0UZ435H
|
TTI | High Power LEDs - White WHITE 3500K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$24.2100 | Buy Now |
DISTI #
CXB3070-0000-000N0UZ435H
|
Avnet Silica | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE (Alt: CXB3070-0000-000N0UZ435H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXB3070-0000-000N0UZ435H
CXB3070-0000-000N0UZ435H CAD Models
CXB3070-0000-000N0UZ435H Part Data Attributes
|
CXB3070-0000-000N0UZ435H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3070-0000-000N0UZ435H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |