Part Details for CXM-14-35-90-36-AA02-F2-3 by Luminus Devices
Overview of CXM-14-35-90-36-AA02-F2-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-06AA02 | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, Polarized, 6 Position ,2.00mm (0.079in) Pitch | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying | |
RJE741AA0210H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs |
Price & Stock for CXM-14-35-90-36-AA02-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-14-35-90-36-AA02-F2-3-ND
|
DigiKey | LED COB SENSUS WARM WHT SQ 3500K Min Qty: 1125 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$3.5484 | Buy Now |
DISTI #
CXM-14-35-90-36-AA
|
Avnet Americas | CXM-14 - Trays (Alt: CXM-14-35-90-36-AA) RoHS: Not Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.9440 / $3.5190 | Buy Now |
DISTI #
896-CXM14359036A2F23
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, CXM-14 Series RoHS: Compliant | 0 |
|
Order Now |
Part Details for CXM-14-35-90-36-AA02-F2-3
CXM-14-35-90-36-AA02-F2-3 CAD Models
CXM-14-35-90-36-AA02-F2-3 Part Data Attributes
|
CXM-14-35-90-36-AA02-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-14-35-90-36-AA02-F2-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 1.09 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 13.5 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |