Part Details for CXM-14-35-90-36-AA40-F5-3 by Luminus Devices
Overview of CXM-14-35-90-36-AA40-F5-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for CXM-14-35-90-36-AA40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-14-35-90-36-AA40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2268 | Buy Now |
DISTI #
CXM-14-35-90-36-AA
|
Avnet Americas | LED COB Warm White 3500K 2000mA Tray - Trays (Alt: CXM-14-35-90-36-AA) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.4800 / $5.3550 | Buy Now |
DISTI #
896-CXM14359036AA40
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, CXM-14 Series RoHS: Compliant | 0 |
|
$6.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.8700 | Buy Now |
DISTI #
CXM-14-35-90-36-AA40-F5-3
|
EBV Elektronik | LED COB Warm White 3500K 2000mA Tray (Alt: CXM-14-35-90-36-AA40-F5-3) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |