Part Details for CXM-14-HM-61-36-AC30-P1-3 by Luminus Devices
Overview of CXM-14-HM-61-36-AC30-P1-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-14-HM-61-36-AC30-P1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-14-HM-61-36-AC30-P1-3-ND
|
DigiKey | LED COB SENSUS HORT WHT SQUARE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1048 In Stock |
|
$7.4690 / $13.5900 | Buy Now |
DISTI #
CXM-14-HM-61-36-AC
|
Avnet Americas | HortiLum COB White LED 14.3mm LES Diameter 36V 720mA - Trays (Alt: CXM-14-HM-61-36-AC) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.0600 / $7.5700 | Buy Now |
DISTI #
896-CXM14HM6136AC30
|
Mouser Electronics | High Power LEDs - White HortiLum COB LED RoHS: Compliant | 696 |
|
$7.8600 / $13.5200 | Buy Now |
|
Future Electronics | CXM-14-HM-61-36-AC30-P1-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Tray | 0Tray |
|
$7.0700 / $7.4200 | Buy Now |
DISTI #
CXM-14-HM-61-36-AC
|
Avnet Americas | HortiLum COB White LED 14.3mm LES Diameter 36V 720mA - Trays (Alt: CXM-14-HM-61-36-AC) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.0600 / $7.5700 | Buy Now |
DISTI #
CXM-14-HM-61-36-AC30-P1-3
|
EBV Elektronik | HortiLum COB White LED 14.3mm LES Diameter 36V 720mA (Alt: CXM-14-HM-61-36-AC30-P1-3) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |