Part Details for CXM-18-35-90-36-AA32-F4-3 by Luminus Devices
Overview of CXM-18-35-90-36-AA32-F4-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CXM-18-35-90-36-AA32-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1491-ND
|
DigiKey | LED COB SENSUS WARM WHT SQ 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
892 In Stock |
|
$5.3500 / $7.9600 | Buy Now |
DISTI #
CXM-18-35-90-36-AA
|
Avnet Americas | LED Uni-Color White 4055lm 3500K Chip LED 2-Pin SMD Tray - Trays (Alt: CXM-18-35-90-36-AA) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.4784 / $6.5484 | Buy Now |
DISTI #
896-CXM18359036A3243
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, CXM-18 Series RoHS: Compliant | 0 |
|
$6.1200 / $7.9600 | Order Now |
|
Future Electronics | Generation 3 Standard COB Products, CXM-18 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.4200 | Buy Now |
DISTI #
CXM-18-35-90-36-AA32-F4-3
|
EBV Elektronik | LED Uni-Color White 4055lm 3500K Chip LED 2-Pin SMD Tray (Alt: CXM-18-35-90-36-AA32-F4-3) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CXM-18-35-90-36-AA32-F4-3
CXM-18-35-90-36-AA32-F4-3 CAD Models
CXM-18-35-90-36-AA32-F4-3 Part Data Attributes
|
CXM-18-35-90-36-AA32-F4-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-18-35-90-36-AA32-F4-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |