Part Details for CXM-18-40-70-36-AA40-F5-3 by Luminus Devices
Overview of CXM-18-40-70-36-AA40-F5-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CXM-18-40-70-36-AA40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-18-40-70-36-AA40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 180 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2208 | Buy Now |
DISTI #
CXM-18-40-70-36-AA
|
Avnet Americas | Generation 4 COB Array LED Neutral White 4000K 18mm LES Diameter 70 CRI 36V Tray - Trays (Alt: CXM-18-40-70-36-AA) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.3360 / $7.5735 | Buy Now |
DISTI #
896-M18407036AA40F53
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, CXM-18 Series RoHS: Compliant | 0 |
|
$8.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.8800 | Buy Now |
DISTI #
CXM-18-40-70-36-AA40-F5-3
|
EBV Elektronik | Generation 4 COB Array LED Neutral White 4000K 18mm LES Diameter 70 CRI 36V Tray (Alt: CXM-18-40-70-36-AA40-F5-3) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |