Part Details for CXM-22-35-90-36-AC10-F3-3 by Luminus Devices
Overview of CXM-22-35-90-36-AC10-F3-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CXM-22-35-90-36-AC10-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1467-ND
|
DigiKey | LED COB CXM-22 GEN 2 WH SQ 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
260 In Stock |
|
$6.8750 / $9.0600 | Buy Now |
DISTI #
896-CXM22359036C1F33
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, CXM-22 Series RoHS: Compliant | 396 |
|
$8.5300 / $14.6700 | Buy Now |
|
Future Electronics | COB Gen 2 CXM-22 (34V), 3500K 90CRI, 120lm/W, 5300lm, 28mm x 28mm, 0mm LES RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$9.1100 | Buy Now |
|
Future Electronics | COB Gen 2 CXM-22 (34V), 3500K 90CRI, 120lm/W, 5300lm, 28mm x 28mm, 0mm LES RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$9.1100 | Buy Now |
Part Details for CXM-22-35-90-36-AC10-F3-3
CXM-22-35-90-36-AC10-F3-3 CAD Models
CXM-22-35-90-36-AC10-F3-3 Part Data Attributes:
|
CXM-22-35-90-36-AC10-F3-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-22-35-90-36-AC10-F3-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 2.56 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 22 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |