Part Details for CXM-27-35-70-36-AB10-F3-3 by Luminus Devices
Overview of CXM-27-35-70-36-AB10-F3-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-27-35-70-36-AB10-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-27-35-70-36-AB10-F3-3-ND
|
DigiKey | LED COB CXM-27 GEN2 WHT SQ 3500K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$12.2774 | Buy Now |
DISTI #
CXM-27-35-70-36-AB
|
Avnet Americas | - Trays (Alt: CXM-27-35-70-36-AB) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.2160 / $11.0160 | Buy Now |
DISTI #
896-M27357036AB10F33
|
Mouser Electronics | High Power LEDs - White White 3500 K 70-CRI, CXM-27 Series RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$10.0000 | Buy Now |
DISTI #
CXM-27-35-70-36-AB
|
Avnet Americas | - Trays (Alt: CXM-27-35-70-36-AB) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.2160 / $11.0160 | Buy Now |
Part Details for CXM-27-35-70-36-AB10-F3-3
CXM-27-35-70-36-AB10-F3-3 CAD Models
CXM-27-35-70-36-AB10-F3-3 Part Data Attributes:
|
CXM-27-35-70-36-AB10-F3-3
Luminus Devices
Buy Now
|
Compare Parts:
CXM-27-35-70-36-AB10-F3-3
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |